| SPLC-20-8-1-B-R6 | BEL | TX/RX Optical Fiber 2.125GBd/1.25GBd/1.0625GBd |
 | AFBR-57J7APZ | Broadcom | Transceiver, 840nm Min, 860nm Max, 7372.8Mbps(Tx), 7372.8Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | AFCT-5942ALZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2488Mbps(Tx), 2488Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | AFBR-732BEWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-30B-USSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-UMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-MMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | FTLX1471D3BTL | Finisar | Transceiver, 1260nm Min, 1355nm Max, 10752Mbps(Tx), 10752Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | GFD3500-002-AAA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | EDR-L-30B-MSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-HSSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | GFD3500-002-ABA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | AFBR-742BEZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFBR-732BWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFCT-57D5ATPZ | Broadcom | Transceiver, 1260nm Min, 1360nm Max, 8500Mbps(Tx), 8500Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | EDR-L-55B-HSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-LMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | AFCT-5745PZ | Broadcom | Transceiver, 1270nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
 | EDR-L-55B-MSSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | HBCU-5710R | Broadcom | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), Panel Mount |