| EDR-L-55B-LSSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-HMSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-UMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-USSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-HMSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-USSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | SFU-34-GB-P1-CDFA | Source Photonics | TX/RX Optical Fiber 1.25Gbps 22-Pin |
 | EDR-L-55B-LMSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-HSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | FTLF1621P1BCL | Finisar | Transceiver, 1500nm Min, 1580nm Max, 2670Mbps(Tx), 2670Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE |
 | TORX186(NUM) | Toshiba | RX Optical Fiber 8Mbps 6-Pin |
 | HFCT-5953ATG | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, DIP, Board/panel Mount, DIP-10 |
 | HFBR-59L1AL | Broadcom | Transceiver, 830nm Min, 860nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, METAL PACKAGE-10 |
 | SFU-AJ-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | AFCT-57J5APZ | Broadcom | Transceiver, 1280nm Min, 1345nm Max, 3072Mbps(Tx), 3072Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFCT-5745ATPZ | Broadcom | Transceiver, 1270nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
 | AFCT-5745APZ | Broadcom | Transceiver, 1270nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
 | FPD-010R008-0E | Fujitsu | Fiber Optic Transceiver, FIBER OPTIC TRANSCEIVER, 830-860nm, 3125Mbps(Tx), 3125Mbps(Rx), PANEL MOUNT, MPO/MTP CONNECTOR |
 | HFBR-5984LZ | Broadcom | Transceiver, 1280nm Min, 1380nm Max, 200Mbps(Tx), 200Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-10 |
 | SFU-BK-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |