| HFBR-57E0ALZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount |
 | HFCT-5951ATG | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, PLASTIC, DIP-10 |
 | HFCT-5952NGZ | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
 | HFBR-7924 | Broadcom | Transceiver Parallel Interface, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Panel Mount |
 | SFU-CL-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | TRX10GDL0610 | Amphenol | Transceiver, Panel Mount, ROHS COMPLIANT |
 | MTPS8065PT | Marking | LED Emitter, Through Hole Mount, ROHS COMPLIANT, HERMETICALLY SEALED, PACKAGE-1 |
 | SFP-1GBT-06 | BEL | Transceiver, 1250Mbps(Tx), 1250Mbps(Rx), RJ-45 Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | HFBR-2525EZ | Broadcom | Receiver, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8/6 |
 | SFA-DM-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | SFA-AJ-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFBR-5921L | Broadcom | Transceiver, 830nm Min, 860nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Through Hole Mount, PLASTIC, DIP-12 |
 | SFA-BK-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | OPF2416 | TT | Receiver, 155Mbps, ST Connector, Through Hole Mount, PACKAGE-8 |
 | HFCT-5953TL | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, DIP, Board/panel Mount, DIP-10 |
 | SFU-AJ-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | FTL410QE2C | Finisar | 850nm Fiber Optic Transceiver, 10.5Gbps, Panel Mount, 0-70°C |
 | MTPS1065PT | Marking | LED Emitter, Through Hole Mount, ROHS COMPLIANT, HERMETICALLY SEALED, PACKAGE-1 |
 | HFBR-5961GZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC |
 | HFBR-2506AM | Broadcom | Receiver, 640nm Min, 660nm Max, 16Mbps, SMA Connector, DIP, Through Hole Mount, METAL COATED, PLASTIC PACKAGE-6 |