| SFU-DM-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | AFCT-57J5ATPZ | Broadcom | Transceiver, 1290nm Min, 1340nm Max, 3072Mbps(Tx), 3072Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | HFCT-5954ATG | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, DIP, Board/panel Mount, DIP-20 |
 | SFA-DM-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | SFU-CL-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5914ATLZ | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
 | SFA-EN-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5944TL | Broadcom | Transceiver, 1260nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, DIP, Through Hole Mount, |
 | SFA-EN-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5954TG | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, DIP, Board/panel Mount, DIP-20 |
 | SFA-AJ-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | HFCT-5953ATLZ | Broadcom | Transceiver, 1274nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-10 |
 | SFU-BK-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | SFU-DM-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | AFBR-79Q4Z-D | Broadcom | Transceiver, 10000Mbps(Tx), 10000Mbps(Rx), Surface Mount |
 | SFA-CL-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | AFBR-5930Z | Broadcom | Transceiver, 1280nm Min, 1380nm Max, 200Mbps(Tx), 200Mbps(Rx), MT-RJ Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-10 |
 | OPF320B | TT | LED Emitter, 830nm Min, 870nm Max, Through Hole Mount, HERMETIC SEALED PACKAGE-3 |
 | HFCT-5944AG | Broadcom | Transceiver, 1260nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, DIP, Through Hole Mount, |
 | XPP-XG-N1-CDFA | Source Photonics | TX/RX Optical Fiber 9953.28Mbps 30-Pin XFP |