| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
| CC1R51205SRE | TDK | Module DC-DC 12VIN 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD | |
| PW174KB2403F01 | SL Power | AC/DC DESKTOP ADAPTER 24V 65W | |
![]() | GLS230/24-1 | Block | BLOCK GLS230/24-1 Linear Power Supply, Encapsulated, Fixed, 1 Outputs, 230 V, 400 V, 24 W, 24 V |
![]() | PS50-48-S24 | Powersolve | CONVERTER, DC/DC, 50W, 24V; DC/DC Converter O/P Type: Single; Outputs, No. of: 1; Voltage, Output: 24V; Current,... |
![]() | Z36-24-IEEE-U | TDK | AC/DC PROGRAMMABLE SUPPLY 0-36V |
![]() | SIL20C-12SADJ-HJ | Artesyn | Non-Isolated DC/DC Converters 10.2-13.8Vin 5.0V20A Sngl-in-ln HorizMont |
| ZWS10B15 | TDK | Switching Power Supplies 15V 0.7A, 10.5W Power Supply | |
![]() | DS800SL-3 | Emerson | AC/DC CONVERTER 12V 800W |
| PFE700S48T | TDK | AC/DC Power Modules 714W 51V 15A | |
![]() | EL7581IREZ | Intersil | IC CONV DC/DC 3-CHAN 20-HTSSOP |
| CC109120722 | GE | AC/DC CONVERTER 52V 2000W | |
| PSE63-12-02 | Powersolve | PSU, DESKTOP, 12V, 4A | |
| PS100-24-S12 | Powersolve | CONVERTER, DC/DC, 100W, 12V; DC/DC Converter O/P Type: Single; Outputs, No. of: 1; Voltage, Output: 12V; Output... | |
| NTS505-M | Emerson | AC/DC Power Supply Single-OUT 24V 8.3A 200W 25-Pin | |
| ZUP20-10 | TDK | Bench Top Power Supplies 200W 0V-20V 0A-10A | |
| FWP7218-D5F-NC | Iccnexergy | PSU, DESKTOP, 72W, 18V, PFC; Power Supply Output Type:Fixed; Input Voltage AC Min:100V; Input Voltage AC Max:240V; Output Voltage Nom.:18V; Output Current Max:4A; Output Power Max:72W; Output Connector:5 Pin; Applications:General Purpose; Approval Bodies:CE, CSA, UL; External Depth:66mm; External Length / Height:165mm; External Width:98mm; Frequency Max:63Hz; Frequency Min:47Hz; Input Current:2A; Mounting Type:Desktop; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:4A; Output Voltage:18V; Power Rating:72W; Power Supply Mounting:Desktop; Power Supply Type:Desktop External; Supply Voltage AC Max:240V; Supply Voltage AC Min:100V | |
| GLC50-28G | SL Power | AC/DC Power Supply Single-OUT 28V 1.8A 50W 9-Pin | |
![]() | LDA10F-5-SN | Cosel | Power Supply; AC-DC; 5V; 2A; 85-264V In; Enclosed; Panel Mount; Embedded; 10W; LDA Series |
![]() | Z10-72-LAN-U | TDK | AC/DC PROGRAMMABLE SUPPLY 0-10V |
| LPS353-CEF | Emerson | AC/DC CONVERTER 12V 350W |