| SPU25A-103-7.5 | Multicomp | PSU, SW MODE, 7.5V, 20W, CEC |
 | NTQ123-DC | Emerson | Switching Power Supplies 3.3v 5v 12v 12v 120W 4x748VDC Inpu |
 | DS1200-3-003 | Emerson | AC/DC Power Supply Single-OUT 12V 100A 1.2KW 30-Pin |
 | ADN10-24-1PM-C | Emerson | ARTESYN EMBEDDED TECHNOLOGIES ADN10-24-1PM-C AC/DC DIN Rail Power Supply, Active PFC, Fixed, 85 V, 264 V, 240 W, 24 V, 10 A |
 | HA15-0.9-A+G | SL Power | AC/DC CONVERTER 15V 14W |
 | LCA30S-12 | Cosel | Power Supply; AC-DC; 12V; 2.5A; 85-132VIn; Open Frame; Pnl Mnt; Embedded; 30W; LCA Series |
 | LDA30F-12-SN | Cosel | 30W AC-DC 12V 2.5A Enclosed Panel Mount Power Supply |
 | SWS60024/CO2 | TDK | Switching Power Supplies 600W 24V 25A |
 | FPS100048/S | TDK | Rack Mount Power Supplies 1000W 48V 21A |
 | TMT50112C | Traco Power | TRACOPOWER TMT 50112C AC/DC Enclosed Power Supply, Medical, Fixed, 85 V, 264 V, 50 W, 12 V, 4.2 A |
 | NFS40-7912J | Emerson | AC/DC Power Supply Single-OUT 12V 3.3A 40W 9-Pin |
 | TMT50105C | Traco Power | Switching power supply 50 W 1 output, TMT 50105C, Traco Power |
 | 3A-041WT12 | Multicomp | ADAPTOR, 12V, 5W, CEC, EURO; Plug Type:Euro; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:5.04W; Output Voltage Nom.:12V; Output Current Max:420mA; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Applications:General Purpose; Approval Bodies:CB, CE, GS; External Depth:60mm; External Length / Height:62mm; External Width:29mm; Frequency Max:63Hz; Frequency Min:47Hz; Height:62mm; Leakage Current:0.25mA; Line Regulation:1%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:420mA; Output Ripple Voltage pk-pk:120mV; Output Voltage:12V; Power Rating:5W; Power Supply Mounting:Plug In; Power Supply Type:External Power Supply; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V |
 | THD10-4810 | Traco Power | TRACOPOWER Isolated DC-DC Converter, Vin 36 75 V dc, Vout 3.3V dc, I/O isolation 1500V dc |
 | PSA-4534-R | Phihong | Switching Power Supplies 45W +5V +15 -15V |
 | TLP150R-96S48FJ | Artesyn | ARTESYN EMBEDDED TECHNOLOGIES TLP150R-96S48FJ AC/DC Open Frame Power Supply, Active PFC, Adjustable, Fixed, 85 V, 264 V, 150 W, 48 V, 2.1 A |
 | Z650-1-U | TDK | AC/DC Power Supply Single-OUT 650V 1A 650W |
 | 3A-161WE12 | Multicomp | ADAPTOR, 12V, 16W, CEC, UK; Plug Type:UK; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:16W; Output Voltage Nom.:12V; Output Current Max:1.25A; Power Supply Output Type:Fixed; Output Connector:2.1mm x 5.5mm x 12mm; Applications:General Purpose; Approval Bodies:CB, CE, GS; External Depth:52.6mm; External Length / Height:72mm; External Width:35mm; Frequency Max:63Hz; Frequency Min:47Hz; Lead Length:1m; Leakage Current:0.25mA; Line Regulation:1%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:1.25A; Output Ripple Voltage pk-pk:150mV; Output Voltage:12V; Power Rating:16W; Power Supply Mounting:Plug In; Power Supply Type:External Power Supply; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V |
 | HD28-4-A+G | SL Power | AC/DC CONVERTER 28V 112W |
 | Z20-30-LAN-U | TDK | TDK LAMBDA Z20-30-LAN-U POWER SUPPLY, BENCH, AC-DC, 0-20V, 30A, 600W |