| MCIMX536AVV8CR2 | NXP | i.MX31 32b ARM Microprocessor, 800MHz, 256KB RAM, LFBGA Package |
 | 20-101-1138 | Rabbit Semiconductor | 58.98MHz MPU Module, 3.6V, -20°C to 85°C |
 | MOD5270-100IR | Netburner | 32-Bit MPU Module, 100Mbps Ethernet, 8.064MB RAM, 3.3V, -40°C to 85°C |
 | MPC8378VRALGA | NXP | 32-bit Microprocessor, 667MHz, 1.05V, 0-125°C, Surface Mount |
 | ATMEGA8L-8MI | Microchip | AVR MCU 8KB FLASH 8MHz 8-bit 32-QFN 23 I/O |
 | DC-ME4-01T-JT | Digi International | Digi Connect ME 3.3V 250mA 891mW 18.7mm x 36.7mm Module |
 | C8051F586-IM | Silicon Labs | 8-bit 8051 MCU, 96KB Flash, 50MHz, 25 I/O, QFN, 1.8V-5.25V |
 | AM3703CUSD100 | Texas Instruments | ARM 1GHz 16b 256KB ROM 64KB RAM 1.1V 1.5V 4 UART BGA Microprocessor |
 | P1011NXE2HFB | NXP | 32-Bit RISC Microprocessor, 800MHz, 32KB Cache, 125°C |
 | MCF5483CVR166 | NXP | 32-Bit 166MHz RISC MPU, BGA, 99 I/O, 3.3V |
 | AM3354BZCEA60 | Texas Instruments | ARM-Based Microprocessor, 600MHz, 1.1V, LFBGA, 32b, 1 Core, 6 UART Channels |
 | ATSAMA5D31A-CUR | Microchip | ARM 32b 536MHz Microprocessor, 1 Core, 160 I/Os, 128KB RAM, LFBGA-324 |
 | AM3892CCYG135 | Texas Instruments | 32-Bit ARM Microprocessor, 1.33GHz, 3.3V, FCBGA, 0-95°C |
 | SIM3L157-C-GQ | Silicon Labs | 32b ARM MCU, 50MHz, 128KB FLASH, 62 I/O, TQFP |
 | SIM3U166-B-GQ | Silicon Labs | 32-bit ARM MPU, 80MHz, 256KB Flash, 64-Pin TQFP |
 | C8051F996-GU | Silicon Labs | 8-Bit 8051 MCU, 8KB Flash, 25MHz, 17 I/O, 10-ADC, QSOP |
 | ATTINY12V-1SC | Microchip | 8-Bit AVR MCU, 1KB Flash, 1.2MHz, 8SOIC, SPI |
 | Z86C9325VSC | Ixys | IC MCU 8BIT ROMLESS 44PLCC |
 | AM1808BZWTA3 | Texas Instruments | ARM9 MPU, 300MHz, 32b, LFBGA, 1.35V, Sitara |
 | Z8L18020FSG | Ixys | Z8L18020FSG QFP 8-Bit Microprocessor, UART, SCI, 5V, 20MHz, 0-70°C |