| GM50A | MKS Instruments | Type GM50A METAL SEALED, DIGITAL MASS FLOW CONTROLLER |
 | AWM42300V | Honeywell | Analog Airflow Sensor, 150PSI, 125°C, 54.7mV, 3ms |
 | D6F-10A5-000 | Omron | OMRON ELECTRONIC COMPONENTS D6F-10A5-000 Mass Air Flow Sensor, 10 l/min, 72.5 psi, 10.8 V, 26.4 V, Manifold |
 | AWM92200V | Honeywell | Flow Sensors +/- 5 mbar 10V Airflow Sensors |
 | D6F-10A6-000 | Omron | MEMS Mass Air Flow Sensor, 10 l/min, Analog, 10.8-26.4V |
 | HAFBLF0200C2AX3 | Honeywell | HONEYWELL HAFBLF0200C2AX3 Mass Air Flow Sensor, 200 cc/min, 2.5 %, 25 psi, Tube L, 2.97 V |
 | HAFBSS0200C2AX3 | Honeywell | HONEYWELL HAFBSS0200C2AX3 Mass Air Flow Sensor, 200 cc/min, 2.5 %, 25 psi, Tube, 2.97 V |
 | HAFUHM0300L4AXT | Honeywell | HONEYWELL HAFUHM0300L4AXT DIGITAL AIRFLOW SENSOR, 300LPM, 60PSI |
 | AWM2300VH | Honeywell | Flow Sensor Mass 6-Pin |
 | PF2M750-C6-C | SMC | 2-Color Display, Digital Flow Switch, PF2M7 Series (PF2M750-C6-C) |
 | D6A-N | Omron | AIR FLOW DETECTOR |
 | HAFBSF0200CAAX3 | Honeywell | GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details |
 | PF2A750-N02-27 | SMC | SENSOR FLOW AIR 5-50L/MIN NPN |
 | PF2A751-N04-67 | SMC | SENSOR FLOW AIR 50-500L/MIN PNP |
 | HAFBSS0200CAAX5 | Honeywell | Flow Sensors Short Port 5VDC +/-2.5% 200SCCM |
 | PF2A750-N02-67 | SMC | SENSOR FLOW AIR 5-50L/MIN PNP |
 | 122340 | Gems Sensors | Plastic Flow Switch, SPST, 15% Accuracy |
 | EM1NR | Sensirion | FLOW SENSOR, AIR, 0-20LPM, 8BAR; Flow Rate Min:-; Flow Rate Max:20l/min; Accuracy %:3%; Pressure Max:8bar; Port Style:Straight; Supply Voltage DC Min:7V; Supply Voltage DC Max:18V; Accuracy: 3% at 1-100% full scale ;RoHS Compliant: Yes |
 | EM1NV | Sensirion | FLOW SENSOR |
 | PF2W720-N04-67 | SMC | SENSOR FLOW H2O 2-16L/MIN PNP |