| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | TSL13SM-LF | AMS | TSL13SM-LF |
No Image | OPL536-OCA | TT | Logic Output Photo IC |
No Image | TSOP58038 | Vishay | TSOP581.., TSOP583.., TSOP591.., TSOP593.., TSOP585.., TSOP595.. - IR Receiver Modules for Remote Control Systems |
No Image | GP1UX30QS | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 |
No Image | GP1UX51QS | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 |
No Image | GP1UM280XK0F | Sharp | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 |
No Image | TSL12S-LF | AMS | Light-to-Voltage Converters - The TSL12S, TSL13S and TSL14S are cost-optimized, highly integrated light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 80 MOhms, 20 MOhms and 5 MOhms, respectively) on a single monolithic integrated circuit. The photodiode active area is 0.5 mm x 0.5 mm and the sensors respond to light in the range of 320 nm to 1050 nm. Output voltage is linear with light intensity (irradiance) incident on the sensor over a wide dynamic range. |
No Image | TSOP7000 | Vishay | Photo IC, |
No Image | GP1UX511RK | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 |
No Image | GP1UX510QS | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 |
No Image | TSOP34836SS1F | Vishay | TSOP321.., TSOP323.., TSOP325.., TSOP341.., TSOP343.., TSOP345.. - IR Receiver Modules for Remote Control Systems |
No Image | GP1UX30RK | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 |
No Image | TSL253RSM-LF | AMS | TSL253RSM-LF |
No Image | TSL14S-LF | AMS | Light-to-Voltage Converters - The TSL12S, TSL13S and TSL14S are cost-optimized, highly integrated light-to-voltage optical sensors, each combining a photodiode and a transimpedance amplifier (feedback resistor = 80 MOhms, 20 MOhms and 5 MOhms, respectively) on a single monolithic integrated circuit. The photodiode active area is 0.5 mm x 0.5 mm and the sensors respond to light in the range of 320 nm to 1050 nm. Output voltage is linear with light intensity (irradiance) incident on the sensor over a wide dynamic range. |
No Image | TSOP57238TT2 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR |
No Image | PLR233 | Everlight | Logic Output Photo IC, ROHS COMPLIANT PACKAGE-3 |
No Image | GP1UE290QK0F | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 |
No Image | GP1UE291QK0F | Sharp | Logic Output Photo IC, PLASTIC PACKAGE-3 |
No Image | TSOP57256TT1 | Vishay | Photo IC, LINEAR OUTPUT PHOTO DETECTOR |
No Image | GP1UM280YK0F | Sharp | Logic Output Photo IC, |