Caton Connector 15874-L1 technical specifications.
| Cable Type | Wire |
| Wire Size | 16AWG |
| Connector Type A | (16S-2S) |
| Gender | F |
| Jacket Material | Silicone Rubber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Caton Connector 15874-L1 to view detailed technical specifications.
No datasheet is available for this part.