Caton Connector 15887-L1 technical specifications.
| Cable Type | Round |
| Wire Size | 18AWG |
| Connector Type A | (18M-4S) |
| Gender | M |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Jacket Material | Silicone Rubber |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Caton Connector 15887-L1 to view detailed technical specifications.
No datasheet is available for this part.