
Catu DT-500, Insulation Tester 1000k
Catu DT-500 technical specifications.
| Height | 46mm |
| Length | 213mm |
| Weight | 600g |
| Width | 75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Catu DT-500 to view detailed technical specifications.
No datasheet is available for this part.
