Cavium Networks CNS2181-200FP128-AEFF-G technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 200MHz |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cavium Networks CNS2181-200FP128-AEFF-G to view detailed technical specifications.
No datasheet is available for this part.