Cavium Networks WW20000BA technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cavium Networks WW20000BA to view detailed technical specifications.
No datasheet is available for this part.