Cavotec SR30024BKT technical specifications.
| Body Material | Steel |
| Color | Black |
| Material | Steel |
| Mount | Brackets |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cavotec SR30024BKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
