Cavotec SR305A40 technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Height | 30mm |
| Length | 1m |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Series | Open Slot |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Cavotec SR305A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
