Cavotec SR40041 technical specifications.
| Body Material | Nylon |
| Package/Case | 125 |
| Color | Black |
| Height | 35mm |
| Length | 1m |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Series | Open Slot |
| Width | 62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cavotec SR40041 to view detailed technical specifications.
No datasheet is available for this part.