CCI 00C845401A technical specifications.
| Package/Case | BGA |
| Length | 25mm |
| Natural Thermal Resistance | 9.6°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CCI 00C845401A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
