CCI 00C93390101 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Natural Thermal Resistance | 0.04°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for CCI 00C93390101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
