CDE Illinois Capacitor 102PWS202KD technical specifications.
| Capacitance | 1nF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 102PWS202KD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.