CDE Illinois Capacitor 103GHR102K technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Dielectric | Y5P |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 103GHR102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.