CDE Illinois Capacitor 104DFC4R2Z technical specifications.
| Capacitance | 100mF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 4.2V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 104DFC4R2Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.