CDE Illinois Capacitor 106BPS035K technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106BPS035K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.