CDE Illinois Capacitor 106RMR050MPX technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 106RMR050MPX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.