CDE Illinois Capacitor 107CKH100M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | CKH |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107CKH100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.