CDE Illinois Capacitor 107CKH160M technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | CKH |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107CKH160M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.