CDE Illinois Capacitor 107RMR050MSA technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | No |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 107RMR050MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.