CDE Illinois Capacitor 108CKR035M technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 199mR |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108CKR035M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.