CDE Illinois Capacitor 108RZS025M technical specifications.
| Capacitance | 1mF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 108RZS025M to view detailed technical specifications.
No datasheet is available for this part.