CDE Illinois Capacitor 109LBA025M2CE technical specifications.
| Capacitance | 10mF |
| ESR (Equivalent Series Resistance) | 49.736mR |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LBA Series |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 109LBA025M2CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.