LMH Series 120 uF 400 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor
CDE Illinois Capacitor 127LMH400M2BD technical specifications.
| Capacitance | 120uF |
| ESR (Equivalent Series Resistance) | 2.07233GR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | LMH |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 127LMH400M2BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.