CDE Illinois Capacitor 156CKH063M technical specifications.
| Capacitance | 15uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 156CKH063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.