CDE Illinois Capacitor 157CKR050M technical specifications.
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 16mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 157CKR050M to view detailed technical specifications.
No datasheet is available for this part.