CDE Illinois Capacitor 157RCZ063M technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Impedance | 130mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Ripple Current | 783mA |
| RoHS Compliant | No |
| Series | RCZ |
| Voltage Rating | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for CDE Illinois Capacitor 157RCZ063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.