CDE Illinois Capacitor 159CKS010MQY technical specifications.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 53mR |
| Height | 35.5mm |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 159CKS010MQY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.