CDE Illinois Capacitor 337CKE016M technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337CKE016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.