CDE Illinois Capacitor 337TMA050MSD technical specifications.
| Capacitance | 330uF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 337TMA050MSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.