CDE Illinois Capacitor 473PPB162KB technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 473PPB162KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.