CDE Illinois Capacitor 474MWR050J technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Packaging | Bag |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 474MWR050J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.