CDE Illinois Capacitor 475CKS400MLN technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 70.547R |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475CKS400MLN to view detailed technical specifications.
No datasheet is available for this part.