
The CDE Illinois Capacitor 475TTA050MSD is a 4.7uF capacitor with a 50V voltage rating, packaged in an axial case for through hole mounting. It is lead free and RoHS compliant. Operating temperature range is -40°C to 85°C. Equivalent series resistance is 35.27 ohms. The capacitor can handle a ripple current of 36mA.
CDE Illinois Capacitor 475TTA050MSD technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 35.27R |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475TTA050MSD to view detailed technical specifications.
No datasheet is available for this part.