CDE Illinois Capacitor 475TXK400MGN technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 475TXK400MGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.