CDE Illinois Capacitor 476CKH025MSA technical specifications.
| Capacitance | 47F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKH025MSA to view detailed technical specifications.
No datasheet is available for this part.