CDE Illinois Capacitor 476CKR400M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 7.05R |
| Height | 31.5mm |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKR400M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.