CDE Illinois Capacitor 476CKS160MLU technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 7.055R |
| Height - Seated (Max) | 0.886inch |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 285mA |
| RoHS Compliant | Yes |
| Series | CKS |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476CKS160MLU to view detailed technical specifications.
No datasheet is available for this part.