CDE Illinois Capacitor 476PLM016M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | PLM |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476PLM016M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.