CDE Illinois Capacitor 476RZS063M technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.764R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 476RZS063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.