CDE Illinois Capacitor 477KBM063M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 149.2mR |
| Impedance | 65mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 1.48A |
| RoHS Compliant | Yes |
| Series | KBM |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477KBM063M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.