CDE Illinois Capacitor 477RZS050M technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 212mR |
| Impedance | 60mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | RZS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477RZS050M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.