CDE Illinois Capacitor 477TTA050MSD technical specifications.
| Capacitance | 470uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 740mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 477TTA050MSD to view detailed technical specifications.
No datasheet is available for this part.